You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Antisurge, 5mm x 20mm, 1.6A - 

021301.6MXP

021301.6MXP - Fuse, Antisurge, 5mm x 20mm, 1.6A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
021301.6MXP
Order Code:
FF02180
Product Range
213 Series
Technical Datasheet:
021301.6MXP   Datasheet
See all Technical Docs

Product Range Selector (213 Series)

See all from this product range

Product Overview

The 021301.6MXP is a 1.6A/250VAC slow blow anti-surge Cartridge Fuse with glass body, tin-plated copper leads and nickel-plated brass cap. The 213-series cartridge fuse designed to International (IEC ) standards for use globally. Meets the IEC 60127-2, sheet 3 specification for time-lag fuses. Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • 150mV Maximum voltage drop
  • 1.6W Maximum power dissipation at 1.5ln
  • 0.0551Ω Nominal cold resistance
  • -55 to 125°C Operating temperature range

Applications

Safety

Product Information


:
Time Delay

:
1.6A

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
213 Series

:
35A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

90 In stock Need more?

???PF_PDP_RSP_SUP???

£0.20 ( £0.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --