You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ceramic Cartridge Fuse, Time Delay, 5mm x 20mm, 250V AC, 8A - 

0215008.MXP

0215008.MXP - Ceramic Cartridge Fuse, Time Delay, 5mm x 20mm, 250V AC, 8A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0215008.MXP
Order Code:
FF03823
Technical Datasheet:
0215008.MXP   Datasheet
See all Technical Docs

Product Overview

The 0215008.MXP from Littlefuse an 8A 5mm x 20mm Time-lag fuse, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications.
  • Conforms to EN/IEC/K/J 60127-1 and EN/IEC/K/J 60127-2
  • High breaking capacity
  • Meets Standard Sheet 5 of IEC 60127-2 as a Time-Lag fuse
  • RoHS compliant and lead-free
  • Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 24814
  • Conforms to GB 9364.1 and GB 9364.2
  • CE Mark indicates compliance with Low-Voltage and RoHS Directives

Product Information


:
Time Delay

:
8A

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£0.43 ( £0.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --