You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, 5mm x 20mm, Time Delay, 100mA -
0218.100MXP
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0218.100MXP
- Order Code:
- FF02779
- Product Range
- 218 Series
- Technical Datasheet:
- 0218.100MXP Datasheet
Product Range Selector (218 Series)
See all from this product rangeProduct Overview
Applications
Power Management, Safety
Product Information
- :
- Time Delay
- :
- 100mA
- :
- 250V
- :
- 5mm x 20mm
- :
- 0.2" x 0.79"
- :
- 218 Series
- :
- 35A
Technical Documents (2)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.34 (£0.41) | ( ) |
100+ | £0.31 (£0.37) | ( ) |
250+ | £0.29 (£0.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.