You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, 250A, MEGA - 

0298250.ZXEH

0298250.ZXEH - Fuse, 250A, MEGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0298250.ZXEH
Order Code:
FF02425
Product Range
MEGA 298
Technical Datasheet:
0298250.ZXEH   Datasheet
See all Technical Docs

Product Range Selector (MEGA 298)

See all from this product range

Product Overview

The 0298250.ZXEH is a 250A/32VDC Time Delay Fuse utilized Diffusion Pill Technology. This 298-series fuse is designed for high current circuit protection. Ideal for heavy gauge cables requiring ultra-high current protection.
  • Pink colour
  • 2000A Interrupting rating
  • 82mV Typical voltage drop
  • 0.201mΩ Cold resistance
  • 40 to 125°C Operating temperature range

Applications

Safety, Power Management

Product Information


:
Time Delay

:
250A

:
32V

:
68.58mm x 16.2mm x 10.67mm

:
MEGA 298

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£5.20 ( £6.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.20 (£6.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.53 (£5.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.88 (£4.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.22 (£3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --