You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, 6.3mm x 32mm, Fast Acting, 1A - 

0312001.MXP

0312001.MXP - Fuse, 6.3mm x 32mm, Fast Acting, 1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0312001.MXP
Order Code:
FF02866
Product Range
312
Technical Datasheet:
0312001.MXP   Datasheet
See all Technical Docs

Product Range Selector (312)

See all from this product range

Product Overview

The 0312001.MXP is a 1A 3AG fast-acting Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • 0.19Ω Nominal cold resistance
  • -55 to 125°C Temperature range

Applications

Safety

Product Information


:
Fast Acting

:
1A

:
250V

:
6.3mm x 32mm

:
1/4" x 1-1/4"

:
312

:
35A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.33 ( £0.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --