You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ceramic Cartridge Fuse, Slow Blow, 6.3mm x 32mm, 250V AC, 20A - 

0326020.MXP

0326020.MXP - Ceramic Cartridge Fuse, Slow Blow, 6.3mm x 32mm, 250V AC, 20A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0326020.MXP
Order Code:
FF03901
Product Range
Slo-Blo 326
Technical Datasheet:
0326020.MXP   Datasheet
See all Technical Docs

Product Range Selector (Slo-Blo 326)

See all from this product range

Product Overview

The 0326020.MXP is a 20A 3AB Cartridge Fuse with ceramic body, nickel-plated brass cap and tin plated copper leads. The ceramic body permits higher interrupting ratings and voltage ratings. It is ideal for applications where high current loads are expected. The Slo-Blo® fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • 0.00335Ω Nominal cold resistance
  • -55 to 125°C Temperature range

Applications

Safety

Product Information


:
Slow Blow

:
20A

:
250V

:
6.3mm x 32mm

:
1/4" x 1-1/4"

:
Slo-Blo 326

:
1.5kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£1.48 ( £1.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.48 (£1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.71 (£0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --