You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Surface Mount, 40A, NANO2 456 Series, 60VDC, Fast Acting, SMD - 

0456040.DR

0456040.DR - Fuse, Surface Mount, 40A, NANO2 456 Series, 60VDC, Fast Acting, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0456040.DR
Order Code:
FF03240
Product Range
NANO2 456
Technical Datasheet:
0456040.DR   Datasheet
See all Technical Docs

Product Range Selector (NANO2 456)

See all from this product range

Product Overview

The 0456040.DR is a 40A/72V very Fast Acting Fuse with ceramic body and silver-plated brass cap. This 456-series square surface mount halogen-free fuse is designed to support higher current requirements of various applications. Compatible with lead-free solder alloys and higher temperature profiles associated with lead free assembly.
  • 55mV Nominal voltage drop
  • 0.00105Ω Nominal cold resistance
  • -55 to 125°C Operating temperature range

Applications

Safety, Computers & Computer Peripherals, Power Management, HVAC, Automotive

Product Information


:
40A

:
Very Fast Acting

:
-

:
72VDC

:
12.5mm x 4.5mm

:
NANO2 456

:
-

:
180A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£3.30 ( £3.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.30 (£3.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.10 (£3.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.87 (£3.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --