You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Fuse, Very Fast Acting, 1206, 125V, 125mA - 

0466.125NR

0466.125NR - SMD Fuse, Very Fast Acting, 1206, 125V, 125mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0466.125NR
Order Code:
FF03876
Product Range
466
Technical Datasheet:
0466.125NR   Datasheet
See all Technical Docs

Product Range Selector (466)

See all from this product range

Product Overview

The 0466.125NR is a 0.125A/125V very fast acting surface mount Fuse with advanced high temperature substrate body, 100% tin over nickel over copper termination and conformal coating element cover. The 466-series small (1206 size) thin-film device is designed for secondary protection of circuits used in space constrained applications. Alloy-based element construction provides superior inrush withstand characteristics (I²t) over ceramic or glass-based 1206 chip fuse products. Product is marked on top surface with code to allow amperage rating identification without testing. This fuse is compatible with lead-free solders and higher temperature profiles.
  • Alloy based element construction
  • Flat top surface for pick-and-place operations
  • Low profile for height sensitive applications
  • 634.37mV Nominal voltage drop
  • 0.0793W Nominal power dissipation
  • 3.925Ω Nominal cold resistance
  • -55 to 90°C Operating temperature range

Applications

Safety, Portable Devices, Consumer Electronics, Computers & Computer Peripherals

Product Information


:
125mA

:
Very Fast Acting

:
125VAC

:
125VDC

:
1206 [3216 Metric]

:
466

:
50A

:
50A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.59 ( £0.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --