You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Fuse, Very Fast Acting, 1206, 125V, 250mA - 

0466.250NR

0466.250NR - SMD Fuse, Very Fast Acting, 1206, 125V, 250mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0466.250NR
Order Code:
FF04081
Product Range
466 Series
Technical Datasheet:
0466.250NR   Datasheet
See all Technical Docs

Product Range Selector (466 Series)

See all from this product range

Product Overview

The 0466.250NR is a 0.25A/125V very fast acting surface mount Fuse with advanced high temperature substrate body, 100% tin plated over nickel over copper termination and conformal coating element cover. The 466-series small (1206 size) thin-film device is designed for secondary protection of circuits used in space constrained applications. Alloy-based element construction provides superior inrush withstand characteristics (I²t) over ceramic or glass-based 1206 chip fuse products. Flat top surface for pick-and-place operations. Product is marked on top surface with code to allow amperage rating identification without testing. Low profile for height sensitive applications. This fuse is compatible with lead-free solders and higher temperature profiles.
  • Alloy based element construction
  • Flat top surface for pick-and-place operations
  • Low profile for height sensitive applications
  • 207.01mV Nominal voltage drop
  • 0.0518W Nominal power dissipation
  • 0.691Ω Nominal cold resistance
  • -55 to 90°C Operating temperature range

Applications

Safety, Portable Devices, Consumer Electronics, Computers & Computer Peripherals

Product Information


:
250mA

:
Very Fast Acting

:
125VAC

:
125VDC

:
1206 [3216 Metric]

:
466 Series

:
50A

:
50A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.58 ( £0.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --