You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Fuse, Very Fast Acting, 1206, 32V, 3A - 

0466003.NR

0466003.NR - SMD Fuse, Very Fast Acting, 1206, 32V, 3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0466003.NR
Order Code:
FF03877
Product Range
466
Technical Datasheet:
0466003.NR   Datasheet
See all Technical Docs

Product Range Selector (466)

See all from this product range

Product Overview

The 0466003.NR is a SMD Very Fast-acting Fuse made of advanced high temperature substrate body, 100% tin over nickel over copper terminations and conformal coating element cover. The thin-film device designed for secondary protection of circuits used in space constrained applications. It is compatible with lead-free solders and higher temperature profiles. It is marked on top surface with code to allow amperage rating identification without testing.
  • Low profile
  • Flat top surface for pick-and-place operations
  • 10000Ω Insulation resistance
  • -55 to 125°C Operating temperature range

Applications

Consumer Electronics, Communications & Networking

Product Information


:
3A

:
Very Fast Acting

:
32VAC

:
32VDC

:
1206 [3216 Metric]

:
466

:
50A

:
50A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

48 In stock Need more?

???PF_PDP_RSP_SUP???

£0.49 ( £0.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --