You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Current Time Delay EV Fuse, 60A, Midi Style, 32V DC -
0498060.M
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0498060.M
- Order Code:
- FF03578
- Product Range
- MIDI 498 Series
- Technical Datasheet:
- 0498060.M Datasheet
Product Range Selector (MIDI 498 Series)
See all from this product rangeProduct Overview
- Color-coded ampere labels aid identification
- Compact design and light weight enable greater circuit protection in less space
- Refers to ISO 8820-5:2015
- 60A current rating, 32V DC voltage rating
- 6mm² test cable size
- 68mV typical voltage drop
- 0.87mohm typical cold resistance
- Black housing colour
- Recommended environmental temperature range from -40°C to +125°C
Product Information
- :
- Time Delay
- :
- 60A
- :
- 32V
- :
- 41mm x 12mm x 8.3mm
- :
- MIDI 498 Series
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.61 (£1.93) | ( ) |
| 50+ | £1.31 (£1.57) | ( ) |
| 100+ | £1.11 (£1.33) | ( ) |
| 250+ | £1.08 (£1.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























