You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inline Mini Blade Fuseholder, 32V, 20A -
0FHM0001ZXJ
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0FHM0001ZXJ
- Order Code:
- FF03936
- Product Range
- MINI FHM Series
- Technical Datasheet:
- 0FHM0001ZXJ Datasheet
Product Range Selector (MINI FHM Series)
See all from this product rangeProduct Overview
- Compact design is easy to mount in line with the circuit virtually anywhere
- Black thermoplastic (UL 94-V0, heat-resistant) housing
- 20A rating
- 14AWG/2.1mm2 stranded black wire
Footnotes
Product Information
- :
- Automotive Blade Fuse Holder
- :
- 20A
- :
- MINI
- :
- Wire Leaded
- :
- 1Fuses
- :
- MINI FHM Series
- :
- 0
- :
- 32V
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.99 (£4.79) | ( ) |
10+ | £3.83 (£4.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.