You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse Clip, 6.3mm, 10A, 500V, PCB - 

10207101009

10207101009 - Fuse Clip, 6.3mm, 10A, 500V, PCB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10207101009
Order Code:
FF02912
Technical Datasheet:
10207101009   Datasheet
See all Technical Docs

Product Range Selector (102071)

See all from this product range

Product Overview

The 102071 series from Littlefuse are PCB mount fuse clips for 6.3mm diameter fuses. These fuse clips are made up of brass material with tin plating.
  • Rated voltage of 500V
  • Maximum current rating is 10A
  • Maximum power rating is 4W
  • 7.6mm pin spacing
  • E1472 approved

Product Information


:
Cartridge Fuse Clip

:
10A

:
1/4" x 1-1/4", 6.3mm x 25.4mm

:
Solder Pin

:
1Fuses

:
102071

:
500V

:
500V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

£0.20 ( £0.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --