You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 1210 / 3225 Metric, PolySwitch 1210L Series, 30V DC, 200mA, 400mA - 

1210L020WR

1210L020WR - Resettable Fuse, PPTC, 1210 / 3225 Metric, PolySwitch 1210L Series, 30V DC, 200mA, 400mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1210L020WR
Order Code:
FF04096
Product Range
PolySwitch 1210L Series
Technical Datasheet:
1210L020WR   Datasheet
See all Technical Docs

Product Range Selector (PolySwitch 1210L Series)

See all from this product range

Product Overview

The 1210L020WR is a POLYFUSE® Resettable PTC device provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
  • Fast response to fault currents
  • Compact design saves board space
  • Low resistance
  • Low profile
  • Hold current of 200mA
  • Trip current of 400mA

Applications

Computers & Computer Peripherals, Consumer Electronics

Product Information


:
1210 (3225 Metric)

:
PolySwitch 1210L Series

:
30VDC

:
200mA

:
400mA

:
0.02s

:
10A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --