You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Current Time Delay EV Fuse, 200A, 58V DC -
142.5395.6202
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 142.5395.6202
- Order Code:
- FF03586
- Product Range
- BF2 Series
- Technical Datasheet:
- 142.5395.6202 Datasheet
Product Range Selector (BF2 Series)
See all from this product rangeProduct Overview
- Voltage rating: 58V DC
- Interrupting ratings: 1000A @ 58V DC
- Recommended environmental temperature: -40°C to +125°C
- Terminals material: Tin plated copper alloy
Product Information
- :
- Slow Blow
- :
- 200A
- :
- 58V
- :
- 67.3mm x 16.3mm x 9.3mm
- :
- BF2 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.22 (£15.86) | ( ) |
5+ | £12.20 (£14.64) | ( ) |
10+ | £11.18 (£13.42) | ( ) |
20+ | £9.66 (£11.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.