You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Current Time Delay EV Fuse, 30A, 58V DC - 

142.5631.5302

142.5631.5302 - High Current Time Delay EV Fuse, 30A, 58V DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
142.5631.5302
Order Code:
FF03570
Product Range
BF1 Series
Technical Datasheet:
142.5631.5302   Datasheet
See all Technical Docs

Product Range Selector (BF1 Series)

See all from this product range

Product Overview

142.5631.5302 is a BF1 high current fuse offers a bolt-on fuse for high current wiring protection. Current rating 30A - 200A; with transparent housing material for easy detection of blown fuses.
  • Voltage rating is 58VDC
  • Interrupting rating is 1000A at 58VDC
  • Recommended environmental temperature is -40˚ to 125˚C
  • Tin plated copper alloy terminal, PET-GF33 (U.L. 94 flammability rating – V0) housing
  • Mounting torque is 4.5Nm +/- 1Nm

Product Information


:
Time Delay

:
30A

:
58V

:
41.6mm x 12mm x 8mm

:
BF1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£2.79 ( £3.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.79 (£3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.69 (£3.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.12 (£2.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.73 (£2.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --