You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resettable Fuse, PPTC, 1812 / 4532 Metric, PolySwitch 1812L Series, 33V DC, 750mA, 1.5A, 0.2s -
1812L075/33DR
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 1812L075/33DR
- Order Code:
- FF04105
- Product Range
- PolySwitch 1812L Series
- Technical Datasheet:
- 1812L075/33DR Datasheet
Product Range Selector (PolySwitch 1812L Series)
See all from this product rangeProduct Overview
- Hold current is 0.75A
- Fast response
- Compact design
- Low resistance
- Low-profile
- Compatible with high temperature solders
- Operating temperature range from –40 to 85°C
Product Information
- :
- 1812 (4532 Metric)
- :
- PolySwitch 1812L Series
- :
- 33VDC
- :
- 750mA
- :
- 1.5A
- :
- 0.2s
- :
- 20A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.37 (£0.44) | ( ) |
10+ | £0.35 (£0.42) | ( ) |
50+ | £0.29 (£0.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.