You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 2016 / 5041 Metric, PolySwitch 2016L Series, 60V DC, 550mA, 1.1A, 5s - 

2016L050MR

2016L050MR - Resettable Fuse, PPTC, 2016 / 5041 Metric, PolySwitch 2016L Series, 60V DC, 550mA, 1.1A, 5s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2016L050MR
Order Code:
FF04110
Product Range
PolySwitch 2016L Series
Technical Datasheet:
2016L050MR   Datasheet
See all Technical Docs

Product Range Selector (PolySwitch 2016L Series)

See all from this product range

Product Overview

The POLYFUSE 2016L series PTC Resettable Fuse provides surface mount overcurrent protection for low voltage (≤60V) applications where resettable protection is desired.
  • Fast response to fault currents
  • High voltage
  • Low-profile

Applications

Computers & Computer Peripherals, Automotive, Safety

Product Information


:
2016 (5041 Metric)

:
PolySwitch 2016L Series

:
60VDC

:
550mA

:
1.1A

:
5s

:
20A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.49 ( £0.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --