You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triac, 600V, 4A, TO-225, 5mA, 2.5V, 10W -
2N6075BG
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 2N6075BG
- Order Code:
- SC17085
- Product Range
- -
- Technical Datasheet:
- 2N6075BG Datasheet
Product Overview
- 4 Mode gate triggering
- Blocking voltage to 600V
- All diffused and glass passivated junctions for greater parameter uniformity and stability
- Small, rugged, thermopad construction for low thermal resistance, high heat dissipation & durability
Applications
Lighting, Motor Drive & Control, Power Management, HVAC
Product Information
- :
- 600V
- :
- 4A
- :
- TO-225
- :
- 2.5V
- :
- 30A
- :
- 15mA
- :
- 3Pins
- :
- 110°C
- :
- 2V
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.49 (£0.59) | ( ) |
10+ | £0.36 (£0.43) | ( ) |
100+ | £0.29 (£0.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.