You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Polyfuse, PTC, 30V, Radial, 5A - 

30R500UF

30R500UF - Polyfuse, PTC, 30V, Radial, 5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
30R500UF
Order Code:
FF02971
Product Range
POLY-FUSE 30R Series
Technical Datasheet:
30R500UF   Datasheet
See all Technical Docs

Product Range Selector (POLY-FUSE 30R Series)

See all from this product range

Product Overview

The 30R500UF is a 5A surface mount POLYFUSE® PTC Resettable Fuse designed to provide over-current protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred. This 30R series radial leaded device is featured with fast time-to-trip.
  • Cured, flame-retardant epoxy polymer insulating material
  • UL94V-0 Flammability rating
  • -40 to 85°C Operating/storage temperature range

Applications

Computers & Computer Peripherals, Motor Drive & Control, Automotive, Consumer Electronics

Warnings

Operation beyond the specified rating may result in damage and possible arcing and flame.

Product Information


:
Through Hole

:
POLY-FUSE 30R Series

:
30VDC

:
5A

:
10A

:
14.5s

:
Rectangular

:
40A

:
10.2mm

:
-

:
14mm

:
3mm

:
25.6mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£0.79 ( £0.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --