You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flange Mount Proximity Sensor, 20.32mm, 500mA -
59145-010
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 59145-010
- Order Code:
- SN37102
- Product Range
- 59145 Series
- Technical Datasheet:
- 59145-010 Datasheet
Product Range Selector (59145 Series)
See all from this product rangeProduct Overview
- SPST-NO contact configuration
- 2-part magnetically operated proximity sensor
- High temperature rated
- Cross-slotted mounting holes for optimum adjustability
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminum
- Simple installation and adjustment
Applications
Sensing & Instrumentation
Product Information
- :
- Reed Sensor
- :
- 20.32mm
- :
- 20.32mm
- :
- Flange
- :
- 500mA
- :
- -40°C
- :
- 105°C
- :
- 59145 Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.83 (£3.40) | ( ) |
5+ | £2.75 (£3.30) | ( ) |
10+ | £2.67 (£3.20) | ( ) |
25+ | £2.43 (£2.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.