You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse Holder, 5mm x 20mm, Body Only -
82000000005
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 82000000005
- Order Code:
- FF02906
- Product Range
- 820 Series
- Technical Datasheet:
- 82000000005 Datasheet
Product Range Selector (820 Series)
See all from this product rangeProduct Overview
- UL 94-V0 rated thermoplastic material
- Available in black colour
- Rated voltage of 250V
- Rated current of 6.3A (VDE) and 16A (UL/CSA)
- Rated power of 2.5W
- Solderable or 4.8mm quick connect terminals
- IP40 (IEC 60529) and PC2 (IEC 60127-6) protection
- Operating temperature range -25°C to 70°C
Applications
Industrial, Safety
Product Information
- :
- Cartridge Fuse Holder
- :
- 6.3A
- :
- 5mm x 20mm
- :
- Quick Connect, Solder
- :
- 1Fuses
- :
- 820 Series
- :
- 250V
- :
- 250V
Technical Documents (1)
193 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.23 (£2.68) | ( ) |
50+ | £1.88 (£2.26) | ( ) |
100+ | £1.62 (£1.94) | ( ) |
250+ | £1.47 (£1.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.