You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cap, Fuseholder, 5mm x 20mm, Flush Mount - 

83500000005

83500000005 - Cap, Fuseholder, 5mm x 20mm, Flush Mount
83500000005 - Cap, Fuseholder, 5mm x 20mm, Flush Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
83500000005
Order Code:
FF02907
Product Range
835
Technical Datasheet:
83500000005   Datasheet
See all Technical Docs

Product Range Selector (835)

See all from this product range

Product Overview

The 83500000005 from Littelfuse is a cap for 5mm x 20mm panel mount miniature fuse holder.
  • Ampere rating of 6.3A
  • Screw mounting
  • Rated voltage is 250VAC /DC
  • Tinned solderable terminals
  • Corrosion protected copper alloy metal
  • UL94 V-0 rated black polyamide PA 6.6 material
  • SEMKO, VDE and CSA approved

Product Information


:
835

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

500 In stock Need more?

???PF_PDP_RSP_SUP???

£1.65 ( £1.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.65 (£1.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.56 (£1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.34 (£1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --