You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 1206 / 3216 Metric, PolySwitch nanoSMDC Series, 48V DC, 160mA, 450mA - 

NANOSMDC016F-2

NANOSMDC016F-2 - Resettable Fuse, PPTC, 1206 / 3216 Metric, PolySwitch nanoSMDC Series, 48V DC, 160mA, 450mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NANOSMDC016F-2
Order Code:
FF04166
Product Range
PolySwitch nanoSMDC Series
Technical Datasheet:
NANOSMDC016F-2   Datasheet
See all Technical Docs

Product Range Selector (PolySwitch nanoSMDC Series)

See all from this product range

Product Overview

NANOSMDC016F-2 is a nanoSMDC series PTC. It provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
  • 0.16A hold current
  • Small 1206 footprint
  • Fast time-to-trip
  • Low resistance
  • UL, CSA, TUV certified

Product Information


:
1206 (3216 Metric)

:
PolySwitch nanoSMDC Series

:
48VDC

:
160mA

:
450mA

:
0.3s

:
10A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.30 ( £0.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --