You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transient Voltage Suppression Diode, Bidirectional, 15.3V, 25.2V, DO-204AC -
P6KE18CA
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- P6KE18CA
- Order Code:
- SC18688
- Product Range
- P6KE1
- Technical Datasheet:
- P6KE18CA Datasheet
Product Range Selector (P6KE1)
See all from this product rangeProduct Overview
- 5000W Peak pulse power capability at 10x1000μs waveform
- Glass passivated junction
- Excellent clamping capability
- Low incremental surge resistance
- 0.01% Repetition rate (duty cycle)
1μA when VBR minimum 12V IR - ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Available in unidirectional and bidirectional
- -55 to 175°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Product Information
- :
- P6KE1
- :
- Bidirectional
- :
- 15.3V
- :
- 25.2V
- :
- DO-204AC
- :
- 2Pins
- :
- 17.1V
- :
- 18.9V
- :
- 600W
- :
- 175°C
- :
- Through Hole
- :
- -
Technical Documents (2)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.40 (£0.48) | ( ) |
| 25+ | £0.30 (£0.36) | ( ) |
| 100+ | £0.15 (£0.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























