You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, 40V, 0402, 14V -
PESD0402-140
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- PESD0402-140
- Order Code:
- SC18138
- Product Range
- PESD0
- Technical Datasheet:
- PESD0402-140 Datasheet
Product Range Selector (PESD0)
See all from this product rangeProduct Overview
- ESD protection for high-frequency applications (HDMI 1.3)
- Smaller form factor for board space savings
- Helps protect sensitive electronic circuits against damage caused by ESD events
- 0.25pF Capacitance
- Low-leakage current
- Low-clamping voltage
1ns Fast response time - Capable of withstanding numerous ESD strikes
- Compatible with standard reflow installation procedures
- Thick film technology
- Bidirectional protection
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Portable Devices, RF Communications, Industrial, Multimedia
Product Information
- :
- 40V
- :
- 0402
- :
- 2Pins
- :
- 14V
- :
- -
- :
- PESD0
- :
- -
Technical Documents (1)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.31 (£0.37) | ( ) |
20+ | £0.24 (£0.29) | ( ) |
100+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.