You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, PolySwitch RUEF Series, 30V, 2.5A, 5A, 10.3s, Rectangular - 

RUEF250

RUEF250 - Resettable Fuse, PPTC, PolySwitch RUEF Series, 30V, 2.5A, 5A, 10.3s, Rectangular

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RUEF250
Order Code:
FF04174
Product Range
PolySwitch RUEF Series
Technical Datasheet:
RUEF250   Datasheet
See all Technical Docs

Product Range Selector (PolySwitch RUEF Series)

See all from this product range

Product Overview

RUEF250 is a RUEF series PolySwitch radial-leaded device that represents the most comprehensive and complete set of PPTC products in the industry today. RUEF series is for the voltage rating (30V) balance and hold current (up to 9A). Application includes satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, IEEE 1394 ports, CD-ROMs, game machines, battery packs, phones, fax machines, analogue and digital line cards, printers.
  • Resettable and single-use overcurrent devices
  • Wide range of form factor and termination methods
  • Devices compatible with high-volume electronics assembly
  • 2.50A IH, 5.00A IT, 30VDC/30VAC RMS Vmax, 100DCADC/70ACARMS Imax
  • 1.20W typ PD, 12.50A/10.3s max time to trip
  • 0.020 ohm to 0.040 ohm r range, 24AWG lead size
  • Cured, flame-retardant epoxy polymers, meets UL 94V-0 insulating material
  • Operation temperature range from -40°C to 85°C

Product Information


:
PolySwitch RUEF Series

:
30V

:
2.5A

:
5A

:
10.3s

:
Rectangular

:
100A

:
5.8mm

:
-

:
11.4mm

:
3mm

:
18.3mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --