You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Diode, SPA SP050xBA, Unidirectional, 5.5 V, 8 V, SOT-23, 3 Pins -
SP0502BAHTG
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- SP0502BAHTG
- Order Code:
- SC21364
- Product Range
- SPA SP050xBA
- Technical Datasheet:
- SP0502BAHTG Datasheet
Product Range Selector (SPA SP050xBA)
See all from this product rangeProduct Overview
- 100nA at 5V Reverse standoff leakage current
- 30pF Typical low input capacitance
- -55 to 125°C Operating temperature range
- Green product
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals, Consumer Electronics, Safety
Product Information
- :
- SPA SP050xBA
- :
- Unidirectional
- :
- 5.5V
- :
- 8V
- :
- SOT-23
- :
- 3Pins
- :
- -
- :
- -
- :
- -
- :
- 125°C
- :
- Surface Mount
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.52 (£0.62) | ( ) |
10+ | £0.38 (£0.46) | ( ) |
100+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.