You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIP System 3 32 Melody Rechargeable Portable Door Chime Kit, Black -
B7032BK
- Manufacturer:
- LLOYTRON LLOYTRON
- Manufacturer Part No:
- B7032BK
- Order Code:
- IT45416
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5052337011537
Product Overview
- The chime receiver's lithium-ion battery will last for approx. 4 months from full charge with typical use
- Recharges using any USB port and continues to work whilst charging
- Linking wirelessly, there are no unattractive wires and no damage to walls to install
- Already pre-programmed for use straight out of the box
- Adhesive pad, screws and battery are included for the bell push along with the 300mm Micro USB charging cable for the chime receiver
- With an unobstructed range of 200m, this portable door chime can be used around the home, garden or business
- Never miss a home delivery again or be alerted when a customer needs attention at a reception desk
- Receiver has variable volume up to 80dB, current melody playback, flashing strobe light and plays from a selection of 32 high quality true sound melodies
- Supplied with a free window sticker to display by your front door to ward off cold callers
- Kit includes battery-operated bell push and portable chime receiver with USB rechargeable lithium-ion battery and built-in belt clip
Product Information
Technical Documents (1)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.57 (£19.88) | ( ) |
5+ | £15.66 (£18.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.