You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PD+QC Mains Charger, 20W, 2 Port, 1x USB A, 1x USB C, Black -
BS-20W-BLK
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- BS-20W-BLK
- Order Code:
- PW06333
- Product Range
- LMS Data - BS-20W Series
- Technical Datasheet:
- BS-20W-BLK Datasheet
Product Range Selector (LMS Data - BS-20W Series)
See all from this product rangeProduct Overview
- Can charge two devices at the same time
- Suitable for home or office use and for travelling due to its small size
- Short circuit, over-charging, overcurrent, and overvoltage protections
- 100-240V AC input
- 1x USB-A output with Quick Charge 3.0, rated at 5V @ 3A, 9V @ 2A, 12V @ 1.5A
- 1x USB-C output with Power Delivery, rated at 5V @ 3A, 9V @ 2.25A, 12V @ 1.67A
Product Information
- :
- Household
- :
- 2 Output
- :
- 20W
- :
- 12V
- :
- 3A
- :
- 9V
- :
- 2.25A
- :
- USB Type A, USB Type C
- :
- 5V
- :
- 1.67A
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- LMS Data - BS-20W Series
- :
- UK Type G
Technical Documents (1)
200 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.23 (£7.48) | ( ) |
3+ | £5.69 (£6.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.