You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White USB to 30-Pin Apple Connector Lead with Ferrite Core - 1.5m -
C-USB-IPF
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- C-USB-IPF
- Order Code:
- TE07680
- Also Known As:
- GTIN UPC EAN: 8400800027795
- Technical Datasheet:
- C-USB-IPF Datasheet
Product Overview
- Enhanced charge and sync cable for Apple devices
- 30-Pin Apple connector to USB 2.0 interface
- OFC cable with larger core diameters to standard
- Integral ferrite core to reduce RF noise
- Offers greater data transfer and faster charging
- Length: 1.5m
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Apple Dock Plug
- :
- Apple dock Connector, 30 Way
- :
- 1.5m
- :
- 4.9ft
- :
- USB 2.0
- :
- White
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.43 (£2.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.