You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to USB Plug Black Charge and Sync Cable - 1m - 

C-USB-T-C-BLK

C-USB-T-C-BLK - USB-C to USB Plug Black Charge and Sync Cable - 1m
C-USB-T-C-BLK - USB-C to USB Plug Black Charge and Sync Cable - 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
C-USB-T-C-BLK
Order Code:
TE08008
Also Known As:
GTIN UPC EAN: 8400800033406
Technical Datasheet:
C-USB-T-C-BLK   Datasheet
See all Technical Docs

Product Range Selector (C-USB-T-C USB C to USB)

See all from this product range

Product Overview

The LMS Data C-USB-T-C-BLK uses the reversible USB-C connector, that works no matter which way you plug it in. It has enhanced capabilities to support up to 3A of power and the 1m cable is ideal for devices such as the Samsung Galaxy S8. It is compatible with your existing USB2.0 port so you can happily sync your data at the same time as charging the device, at the USB2.0 standard of around 480Mbps.
  • USB-C to USB charge and sync cable
  • Suitable for Samsung Galaxy S8 and similar devices
  • Charges and syncs your device at the same time
  • Utilises the USB-C reversible connector
  • Works with existing USB 2.0 ports
  • Provides charging up to 3A

Product Information


:
USB Type C Plug

:
Type A Plug to Type C Plug

:
USB Type A Plug

:
1m

:
3.28ft

:
USB 2.0

:
Black

:
-

:
C-USB-T-C USB C to USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800033406

543 In stock Need more?

???PF_PDP_RSP_SUP???

£2.21 ( £2.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.21 (£2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --