You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U 19" Vented Blanking Panel, Black -
CAB-1U-BLNKPNL-P
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-1U-BLNKPNL-P
- Order Code:
- EN85298
- Also Known As:
- GTIN UPC EAN: 8400800035202
- Technical Datasheet:
- CAB-1U-BLNKPNL-P Datasheet
Product Overview
- 1U, 19-inch Rack-mount perforated blanking panel
- Unique, perforated design for increased airflow
- Quality, powder-coated, matt black alloy manufacture
- Ideal for server enclosures, data centre installations
- Prevent temperature hotspots and 'dead air' within the enclosure
- Overall dimensions (WxH): 48.3x4.4cm
Product Information
- :
- Steel
- :
- Black
- :
- 19" Cabinets
- :
- 44mm
- :
- 483mm
- :
- -
- :
- 1.73"
- :
- 19.02"
- :
- -
Technical Docs (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/01/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £7.37 (£8.84) | ( ) |
Pricing is unavailable. Please contact customer services.