You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" 15U Server, SAN & UPS Enclosure -
CAB-FE-15U-6100NA
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-FE-15U-6100NA
- Order Code:
- EN85223
- Also Known As:
- GTIN UPC EAN: 8400800033109
- Technical Datasheet:
- CAB-FE-15U-6100NA Datasheet
Product Overview
- 600x1000x799mm (inc. castors)
- ETSI 19” front/rear profiles (adjustable)
- Universal server design for all popular servers, UPS, SAN & more
- Up to 800Kg static load bearing
- Front mesh high venting door (lockable)
- Left/right hinged front/rear doors
- Removable side panels for easy access
- U-numbered uprights for rack-mount product alignment
- Multiple cable entry glands for exact power and cabling entry
- Fitted 4-way fan tray in raised and vented roof-space
- Fitted vented shelf
- Powder-coated RAL 9005 finish
Product Information
- :
- 19 Inch Equipment
- :
- 15U
- :
- 33.86"
- :
- 23.6"
- :
- 39.37"
- :
- Steel
- :
- 860mm
- :
- 600mm
- :
- 1000mm
- :
- 26.2"
- :
- 666mm
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £424.00 (£508.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.