You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

47U Flatpacked Floor Standing 19" Rack Cabinet in Jet Black (RAL9005), 600x600x2320mm (WxDxH) - 

CAB-FE-47U-66

CAB-FE-47U-66 - 47U Flatpacked Floor Standing 19" Rack Cabinet in Jet Black (RAL9005), 600x600x2320mm (WxDxH)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
CAB-FE-47U-66
Order Code:
EN83438
Also Known As:
GTIN UPC EAN: 8400800019585

Product Range Selector (LMS Data 19" Floor Standing)

See all from this product range

Product Overview

A floor standing 19" cabinet designed for use in telecoms, networking and PBX applications amongst others. Removable side and rear panels with a lockable front tempered glass door. Their ergonomic design also aids the ease of installation, allowing minimal disruption.

Contents

Contents: Cabinet (flatpacked), fixed vented shelf, rooftop fan tray, castors and jacking feet, M6 nuts and screws

Footnotes

Supplied flatpacked

Warnings

DIRECT SHIPPED from our supplier, typically 1-2 days after the order has been placed. The courier (unless arrangement is made) will only deliver to kerb-side, ground floor and on the UK mainland only. Goods MUST be checked for damage or discrepancies on arrival. See 'Technical Docs' for more info.

Product Information


:
LMS Data 19" Floor Standing

:
47U

:
91.34"

:
23.62"

:
23.62"

:
Steel

:
2320mm

:
600mm

:
600mm

:
82.25"

:
2089.7mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800019585

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£675.00 ( £810.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £675.00 (£810.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --