You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U 19" Rack Enclosure Cable Management Brush Panel -
CAB-MAN-1U-BRSH
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-MAN-1U-BRSH
- Order Code:
- EN84013
- Also Known As:
- GTIN UPC EAN: 8400800028716
- Technical Datasheet:
- CAB-MAN-1U-BRSH Datasheet
Product Overview
- 1U, 19-inch horizontal mount cable management solution
- High-density, ‘north-south’ nylon brush design
- Ideal for routing copper, fibre and coax patch cables
- Adds zero physical cable stress - maintain data speeds
- Anti-static, powder coated design - ideal for all cabinets
Product Information
- :
- Brush Panel
- :
- 1U
- :
- -
- :
- -
- :
- LMS Data 19" Enclosures
- :
- -
- :
- 482.6mm
- :
- -
- :
- 19"
- :
- -
Technical Documents (1)
Also Known As
77 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.65 (£10.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.