You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U 19" Brush Strip Cable Management Panel -
CAB-MAN-2U-BRSH
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-MAN-2U-BRSH
- Order Code:
- EN85297
- Technical Datasheet:
- CAB-MAN-2U-BRSH Datasheet
Product Overview
- 2U, 19-inch horizontal mount cable management solution
- High-density, ‘north-south’ nylon brush design
- Ideal for routing copper, fibre and coax patch cables
- Adds zero physical cable stress - maintain data speeds
- Anti-static, powder coated design - ideal for all cabinets
Product Information
- :
- Brush Panel
- :
- 2U
- :
- -
- :
- -
- :
- 19" Cabinet Racks
- :
- -
- :
- 482mm
- :
- -
- :
- 19"
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.95 (£11.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.