You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U 19" Cable Management Panel, 4 Ring -
CAB-MAN-2U
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-MAN-2U
- Order Code:
- EN85295
- Technical Datasheet:
- CAB-MAN-2U Datasheet
Product Overview
- 2U, 4-Ring, 19-inch Cable Management Panel
- Standard 8.6cm (H), 6.3cm alloy ring design
- Quality, alloy constructed, powder coated design
- Ideal for effective post-installation patching cable routing
- Helps keep switch ports clear and identifiable
- Perfect for wall, telecom, data and server enclosures
- Overall dimensions (WxH): 48.3x8.9cm
Product Information
- :
- Cable Bracket
- :
- 19" Cabinet Racks
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.75 (£11.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.