You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack Cabinet Plinth - 800x800x100mm -
CAB-PLINTH-FE-88
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-PLINTH-FE-88
- Order Code:
- EN84043
- Also Known As:
- GTIN UPC EAN: 8400800022172
Product Overview
- Sheet steel construction
- Raises cabinet 100mm from floor
- Cable management and storage for cable bundles within
- Easy to install
- Colour: RAL 9005 (black)
Product Information
- :
- Cabinet Plinth
- :
- LMS Data 19" Enclosures
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.31 (£30.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.