You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15U 19" Grey EcoNetCab Steel Wall Mount Rack Enclosure -720x550x450mm -
CAB-W15U-EL450G
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-W15U-EL450G
- Order Code:
- EN84125
- Also Known As:
- GTIN UPC EAN: 8400800028884
Product Overview
- 15U rack size
- RAL 7035 in colour
Product Information
- :
- 15U
- :
- Steel
- :
- Grey
- :
- 720mm
- :
- 550mm
- :
- 450mm
- :
- 28.35"
- :
- 21.7"
- :
- 17.72"
- :
- 666.7mm
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £196.95 (£236.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.