You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9U Double Section Wall Enclosure -
CAB-W9U-HDS550
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-W9U-HDS550
- Order Code:
- EN85218
- Also Known As:
- GTIN UPC EAN: 8400800030030
- Technical Datasheet:
- CAB-W9U-HDS550 Datasheet
Product Overview
- 9U High - 550mm Deep, Double Section (450+100mm)
- ETSI 19” front/rear profiles with U height numbering
- Hinged, 100mm fixed frame - easy wall attachment
- Lockable glass door, reversible if required
- Powder-coated black finish with alloy construction
- Ideal for rear patch panel and device cable attachments
- Easier pre and post maintenance for LANs, SoHo & Telco
Product Information
- :
- 9U
- :
- Steel
- :
- Black
- :
- 460mm
- :
- 550mm
- :
- 550mm
- :
- 18.11"
- :
- 21.7"
- :
- 21.65"
- :
- 450mm
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £176.75 (£212.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.