You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6U Flat Packed 450mm Deep Wall Enclosure - 

CAB-WFP55-6U450

CAB-WFP55-6U450 - 6U Flat Packed 450mm Deep Wall Enclosure
CAB-WFP55-6U450 - 6U Flat Packed 450mm Deep Wall Enclosure
CAB-WFP55-6U450 - 6U Flat Packed 450mm Deep Wall Enclosure
CAB-WFP55-6U450 - 6U Flat Packed 450mm Deep Wall Enclosure
CAB-WFP55-6U450 - 6U Flat Packed 450mm Deep Wall Enclosure
CAB-WFP55-6U450 - 6U Flat Packed 450mm Deep Wall Enclosure

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
CAB-WFP55-6U450
Order Code:
EN85330
Also Known As:
GTIN UPC EAN: 8400800035356
Technical Datasheet:
CAB-WFP55-6U450   Datasheet
See all Technical Docs

Product Overview

A 6U flat packed wall enclosure from the LMS Data CAB-WF55 series that comes in a regular depth of 450mm that's ideal for rackmount devices like switches, PBX or other extra equipment needed for installation. The enclosure has a high build quality with the added flexibility of being supplied flat packed. Full assembly instructions and fixings are supplied together with keys for the lockable front toughened safety glass door.
  • 19" Wall mounted, fully functional, data enclosure
  • Supplied flat packed
  • Quality alloy finish that's black powder coated
  • Robust mounting options
  • Toughened safety glass and removeable side panels
  • Dimensions: 6Ux550x400mm

Product Information


:
6U

:
Steel

:
Black

:
266.4mm

:
550mm

:
450mm

:
10.49"

:
21.65"

:
17.72"

:
44.4mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800035356

4 In stock Need more?

???PF_PDP_RSP_SUP???

£88.38 ( £106.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £88.38 (£106.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --