You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Wall-Mounted Data Cabinet Flat Pack, 9U, 550mm Depth -
CAB-WFP55-9U550
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-WFP55-9U550
- Order Code:
- EN85860
- Product Range
- LMS Data - CAB-WFP55 Series
- Technical Datasheet:
- CAB-WFP55-9U550 Datasheet
Product Range Selector (LMS Data - CAB-WFP55 Series)
See all from this product rangeProduct Overview
- Ideal for rackmount devices like managed switches, PBX or other installation equipment
- Toughed safety glass and removable side panels
- Quality alloy with black powder coated finish
- Robust mounting options
- Supplied with fixings and keys for the lockable front door
- 9U height
- Weight: 10kg
Product Information
- :
- 19 Inch Equipment
- :
- LMS Data - CAB-WFP55 Series
- :
- 9U
- :
- 23.6"
- :
- 20"
- :
- 21.7"
- :
- Steel
- :
- 600mm
- :
- 510mm
- :
- 550mm
- :
- -
- :
- -
Technical Documents (1)
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 23/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
10 more will be available week commencing 23/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £113.12 (£135.74) | ( ) |
3+ | £107.20 (£128.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.