You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19", 1U, RACK FAN, 4 FANS - 

CABFAN-FE-4R

CABFAN-FE-4R - 19", 1U, RACK FAN, 4 FANS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
CABFAN-FE-4R
Order Code:
EN84028
Product Range
-
Also Known As:
GTIN UPC EAN: 8400800029171
Technical Datasheet:
CABFAN-FE-4R   Datasheet
See all Technical Docs

Product Overview

The LMS Data 4-way, full depth fan tray unit is ideal for all floorstanding general purpose and server-style cabinets and enclosures, up to 1000mm in cabinet depth. The CABFAN-FE-4R covers an increased surface area needed for high-density server, switching and other IP related devices that produce high volumes of heated air which needs to be exhausted quickly and efficiently. The fan tray can be quickly installed into any vacant, 1U rack space to help increase airflow between all your active devices. Manufactured of robust aluminium, it comes with four high-performance, ball-raced fan units for efficient and quiet operation.It also features low noise design together with thermal cut-out for safety and an IEC terminated power cable with an easy-to-operate front mounted rocker on/off switch.
  • Complete with wiring
  • Easy access and maintenance
  • Noise: 47dB
  • Air removal: 2.3m³/ min
  • Colour: RAL 9005 (black)

Product Information


:
Metal

:
4

:
-

:
230V

:
-

:
44mm

:
483mm

:
-

:
320mm

:
Ball Bearing

:
1.7"

:
19"

:
12.6"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800029171

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£75.25 ( £90.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.25 (£90.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --