You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sliding Vented Rack Shelf for 1000mm Deep 19" Rack Enclosure - 465x700x15mm - 

CABSHELF-TELE-FE-1000

CABSHELF-TELE-FE-1000 - Sliding Vented Rack Shelf for 1000mm Deep 19" Rack Enclosure - 465x700x15mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
CABSHELF-TELE-FE-1000
Order Code:
EN84022
Also Known As:
GTIN UPC EAN: 8400800019332
See all Technical Docs

Product Overview

  • Sheet steel construction
  • 4 fixing points
  • Suitable with CabStor 19" profiles
  • Vented design
  • Colour: RAL 9005 (black)
  • Load capacity: 25kg

Product Information


:
465mm

:
700mm

:
LMS Data 19" Enclosures

:
18.31"

:
27.56"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8400800019332

4 In stock Need more?

???PF_PDP_RSP_SUP???

£65.15 ( £78.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.15 (£78.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --