You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
850VA Intelligent UPS System with RJ11 -
LMSP850INT
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- LMSP850INT
- Order Code:
- CS28542
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800024213
- Technical Datasheet:
- LMSP850INT Datasheet
Product Overview
- Simulated sine wave to protect against power spikes and brown-outs
- Supports 110/120V or 220/230/240V @ 50/60Hz
- LED indicators for battery and charging status
- Four IEC outputs for standard device input
- Sealed lead acid battery technology
- Short circuit and battery discharge protection
- Supports Win XP/Vista/7/8
Footnotes
Warnings
Product Information
- :
- ITE
- :
- 850VA / 490W
- :
- 4Outlets
- :
- 240V
- :
- -
- :
- 230V
- :
- -
- :
- 320mm
- :
- 95mm
- :
- 160mm
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £106.12 (£127.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.