You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alloy M6 Captive Nuts, Bolts & Washers for 19" Devices, 50 Pack -
NUTSCREWS-50-BLK
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- NUTSCREWS-50-BLK
- Order Code:
- EN85629
- Technical Datasheet:
- NUTSCREWS-50-BLK Datasheet
Product Overview
- Quality Alloy M6 Captive Nuts and Bolts
- Outer Metric (M) dimensions of screw: 6mm
- Ideal for all 19-inch Rackmount devices
- Captive clip fits into standard hole on frames
- Ideal for wall, floor, data and server cabinets
- Supplied nylon washer provides secure fitment
- Supplied in cost-saving 50 pack
Product Information
- :
- Nut Screw
- :
- -
- :
- -
Technical Documents (1)
66 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.61 (£6.73) | ( ) |
5+ | £5.36 (£6.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.