You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U 16 Way 13A Mains Sockets to Plug Surge Protected Vertical PDU -
PDU-16WS-V-SP-1U
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- PDU-16WS-V-SP-1U
- Order Code:
- EN84735
- Product Range
- LMS Data PDU-xWS
- Also Known As:
- GTIN UPC EAN: 8400800026781
- Technical Datasheet:
- PDU-16WS-V-SP-1U Datasheet
Product Range Selector (LMS Data PDU-xWS)
See all from this product rangeProduct Overview
- 16 Way vertical PDU
- For cabinets of 18U or larger
- UK mains plug to 16x mains sockets
- Integrated surge protection and grounding confirmation
- 13A current rating
- Robust aluminium construction
- Ideal for LAN, audio visual, PBX, VoIP and CCTV applications
Product Information
- :
- 16Outlets
- :
- 240V
- :
- 13A
- :
- 1075mm
- :
- 45mm
- :
- 1.8m
- :
- 42.3"
- :
- 1.77"
- :
- 5.9ft
- :
- LMS Data PDU-xWS
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.31 (£67.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.