You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U 2 Way Switched 13A Surge Protected Horizontal PDU, 10" Rack mount -
PDU-2WS-H-SP-SOHO
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- PDU-2WS-H-SP-SOHO
- Order Code:
- EN85627
- Technical Datasheet:
- PDU-2WS-H-SP-SOHO Datasheet
Product Overview
- Standard 1U, 10-inch wide (253mm with brackets)
- Dual UK-socketed 13A power outlets
- Illumination On/Off power-input rocker switch
- Integral electrical power input surge protection
- Supplied rackmount brackets (1 pair)
- On-board surge protection confirmation LED
- Generous 2.5m (approx) flex with fitted UK 13-amp Plug
- Robust aluminium design - rear earthing stud
- Ideal for the LMS Data 10-inch SoHo Cabinet range and more
- Dimensions (HxWxD): 45mm x 253mm x 45mm
Product Information
- :
- 2Outlets
- :
- 240V
- :
- 13A
- :
- 260mm
- :
- 45mm
- :
- 2.5m
- :
- 10"
- :
- 1.77"
- :
- 8.20ft
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.75 (£29.70) | ( ) |
5+ | £22.78 (£27.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.