You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rack Mount Schuko Plug PDU, 6-Gang, Horizontally Mounted, 16A - 

PDU-6WS-H-SCH-SCH

PDU-6WS-H-SCH-SCH - Rack Mount Schuko Plug PDU, 6-Gang, Horizontally Mounted, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
PDU-6WS-H-SCH-SCH
Order Code:
EN85719

Product Range Selector (LMS Data - PDU-xWS Series)

See all from this product range

Product Overview

Industrial-grade, full Schuko, 16A, power strip. Incorporates the Schuko plug input with a compatible power lead. Popular in the EU, the Schuko connector is ideal for many professional and industrial applications that need extra power throughput.
  • Standardised Schuko 16A power plug
  • 1U horizonally mounted, attaches to internal profiles
  • Neon on/off rocker switch to prevent accidental turn off
  • Create instant power feeds to your data, telecom, server and H/VAC
  • Provide effective power for cabinet cooling fans, UPS systems
  • Ideal as stand-alone trailing sockets outside the cabinet
  • Robust, black aluminium design for industrial use
  • Max. power rating: 4kW approx.

Product Information


:
6Outlets

:
250V

:
16A

:
1.8m

:
5.9ft

:
LMS Data - PDU-xWS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£34.95 ( £41.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.95 (£41.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £33.08 (£39.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --